
TLJA107M006R0800 | |
|---|---|
DigiKey Part Number | 478-11096-2-ND - Tape & Reel (TR) 478-11096-1-ND - Cut Tape (CT) 478-11096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJA107M006R0800 |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJA107M006R0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.60400 | RM16.04 |
| 50 | RM1.21660 | RM60.83 |
| 100 | RM1.09770 | RM109.77 |
| 500 | RM0.89706 | RM448.53 |
| 1,000 | RM0.83508 | RM835.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.78410 | RM1,568.20 |
| 4,000 | RM0.74213 | RM2,968.52 |
| 6,000 | RM0.72111 | RM4,326.66 |
| 10,000 | RM0.69781 | RM6,978.10 |
| 14,000 | RM0.68419 | RM9,578.66 |
| 20,000 | RM0.67109 | RM13,421.80 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

