22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJN226M010R3800

DigiKey Part Number
478-4694-2-ND - Tape & Reel (TR)
478-4694-1-ND - Cut Tape (CT)
478-4694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJN226M010R3800
Description
CAP TANT 22UF 20% 10V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLJN226M010R3800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,579
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.34000RM6.34
10RM4.20400RM42.04
50RM3.35540RM167.77
100RM3.09290RM309.29
500RM2.64996RM1,324.98
1,000RM2.51285RM2,512.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.34342RM7,030.26
6,000RM2.26047RM13,562.82
9,000RM2.21889RM19,970.01
15,000RM2.17282RM32,592.30
Manufacturers Standard Package
Unit Price without VAT:RM6.34000
Unit Price with VAT:RM6.97400