
TLJP336M010R3500 | |
|---|---|
DigiKey Part Number | 478-TLJP336M010R3500TR-ND - Tape & Reel (TR) 478-TLJP336M010R3500CT-ND - Cut Tape (CT) 478-TLJP336M010R3500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJP336M010R3500 |
Description | CAP TANT 33UF 20% 10V 0805 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJP336M010R3500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM3.36900 | RM33.69 |
| 50 | RM2.65800 | RM132.90 |
| 100 | RM2.43810 | RM243.81 |
| 500 | RM2.06780 | RM1,033.90 |
| 1,000 | RM1.95318 | RM1,953.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.83215 | RM4,580.38 |
| 5,000 | RM1.75919 | RM8,795.95 |
| 7,500 | RM1.72263 | RM12,919.73 |
| 12,500 | RM1.68211 | RM21,026.38 |
| 17,500 | RM1.65841 | RM29,022.17 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

