47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 900mOhm
Ceramic 0805

TLJP476M006R0900

DigiKey Part Number
478-TLJP476M006R0900TR-ND - Tape & Reel (TR)
478-TLJP476M006R0900CT-ND - Cut Tape (CT)
478-TLJP476M006R0900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJP476M006R0900
Description
CAP TANT 47UF 20% 6.3V 0805
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TLJP476M006R0900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,349
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.08000RM8.08
10RM5.44100RM54.41
50RM4.39860RM219.93
100RM4.07630RM407.63
500RM3.53214RM1,766.07
1,000RM3.36366RM3,363.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.18576RM7,964.40
5,000RM3.07846RM15,392.30
7,500RM3.02470RM22,685.25
12,500RM2.96510RM37,063.75
Manufacturers Standard Package
Unit Price without VAT:RM8.08000
Unit Price with VAT:RM8.88800