
TLJR226M010R3800 | |
|---|---|
DigiKey Part Number | 478-4695-2-ND - Tape & Reel (TR) 478-4695-1-ND - Cut Tape (CT) 478-4695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJR226M010R3800 |
Description | CAP TANT 22UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJR226M010R3800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.74100 | RM17.41 |
| 50 | RM1.32940 | RM66.47 |
| 100 | RM1.20170 | RM120.17 |
| 500 | RM0.98626 | RM493.13 |
| 1,000 | RM0.91971 | RM919.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.84951 | RM2,123.78 |
| 5,000 | RM0.80720 | RM4,036.00 |
| 7,500 | RM0.78600 | RM5,895.00 |
| 12,500 | RM0.76251 | RM9,531.38 |
| 17,500 | RM0.74878 | RM13,103.65 |
| 25,000 | RM0.73556 | RM18,389.00 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

