47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJR476M006R3200

DigiKey Part Number
478-4696-2-ND - Tape & Reel (TR)
478-4696-1-ND - Cut Tape (CT)
478-4696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJR476M006R3200
Description
CAP TANT 47UF 20% 6.3V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 3.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLJR476M006R3200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,883
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.67500RM16.75
50RM1.27420RM63.71
100RM1.15050RM115.05
500RM0.94244RM471.22
1,000RM0.87815RM878.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.81030RM2,025.75
5,000RM0.76940RM3,847.00
7,500RM0.74890RM5,616.75
12,500RM0.72619RM9,077.38
17,500RM0.71292RM12,476.10
25,000RM0.70015RM17,503.75
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800