
TLJT226M016R1000 | |
|---|---|
DigiKey Part Number | 478-TLJT226M016R1000TR-ND - Tape & Reel (TR) 478-TLJT226M016R1000CT-ND - Cut Tape (CT) 478-TLJT226M016R1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJT226M016R1000 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJT226M016R1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.70000 | RM37.00 |
| 50 | RM2.93300 | RM146.65 |
| 100 | RM2.69610 | RM269.61 |
| 500 | RM2.29662 | RM1,148.31 |
| 1,000 | RM2.17295 | RM2,172.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.04237 | RM5,105.93 |
| 5,000 | RM1.96365 | RM9,818.25 |
| 7,500 | RM1.92420 | RM14,431.50 |
| 12,500 | RM1.88047 | RM23,505.88 |
| 17,500 | RM1.85489 | RM32,460.57 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |

