TPMD226K035R0070 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM7.11000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM9.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM6.31672
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM32.36155
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM19.55517
Datasheet

Similar


KYOCERA AVX
In Stock: 1,365
Unit Price: RM26.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 225
Unit Price: RM34.21000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM20.16514
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM6.09322
Datasheet

Similar


KYOCERA AVX
In Stock: 741
Unit Price: RM10.67000
Datasheet

Similar


KYOCERA AVX
In Stock: 9
Unit Price: RM9.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 186
Unit Price: RM13.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,007
Unit Price: RM7.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM6.09322
Datasheet
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPMD226K035R0070

DigiKey Part Number
478-6101-2-ND - Tape & Reel (TR)
478-6101-1-ND - Cut Tape (CT)
478-6101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPMD226K035R0070
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 70mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD226K035RNJKYOCERA AVX0478-1730-1-NDRM7.11000Similar
TAJE226K035RNJKYOCERA AVX0478-1747-1-NDRM9.99000Similar
TAJY226K035RNJKYOCERA AVX0TAJY226K035RNJ-NDRM6.31672Similar
TPME226K035H0060KYOCERA AVX0TPME226K035H0060-NDRM32.36155Similar
TPME226K035H0100KYOCERA AVX0TPME226K035H0100-NDRM19.55517Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM32.63000RM32.63
10RM24.39500RM243.95
50RM21.10800RM1,055.40
100RM20.09130RM2,009.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM18.36980RM9,184.90
1,000RM17.83642RM17,836.42
1,500RM17.56907RM26,353.60
Manufacturers Standard Package
Unit Price without VAT:RM32.63000
Unit Price with VAT:RM35.89300