
TPME226K035R0100 | |
|---|---|
cms-digikey-product-number | 478-3306-2-ND - Tape & Reel (TR) 478-3306-1-ND - Cut Tape (CT) 478-3306-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TPME226K035R0100 |
cms-description | CAP TANT 22UF 10% 35V 2917 |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
cms-category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME226K035R0060 | KYOCERA AVX | 1,365 | 478-3305-1-ND | RM26.82000 | Similar |
| TPSD226K035R0125 | KYOCERA AVX | 741 | 478-4105-1-ND | RM10.67000 | Similar |
| TPSD226K035R0200 | KYOCERA AVX | 9 | 478-3356-1-ND | RM9.28000 | Similar |
| TPSD226K035R0300 | KYOCERA AVX | 186 | 478-TPSD226K035R0300CT-ND | RM13.86000 | Similar |
| TPSD226K035R0400 | KYOCERA AVX | 1,007 | 478-9171-1-ND | RM7.62000 | Similar |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM34.21000 | RM34.21 |
| 10 | RM25.65100 | RM256.51 |
| 50 | RM22.24240 | RM1,112.12 |
| 100 | RM21.18660 | RM2,118.66 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 400 | RM26.91708 | RM10,766.83 |
| 800 | RM26.18455 | RM20,947.64 |
| 1,200 | RM25.81737 | RM30,980.84 |
| Unit Price without VAT: | RM34.21000 |
|---|---|
| Unit Price with VAT: | RM37.63100 |

