
TPME477K006R0018 | |
|---|---|
DigiKey Part Number | 478-9024-2-ND - Tape & Reel (TR) 478-9024-1-ND - Cut Tape (CT) 478-9024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME477K006R0018 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPME477K006R0018 Models |
Category | ESR (Equivalent Series Resistance) 18mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD477K006RNJ | KYOCERA AVX | 35,771 | 478-1741-1-ND | RM5.75000 | Similar |
| TPMD477K006R0030 | KYOCERA AVX | 2,964 | 478-4632-1-ND | RM21.51000 | Similar |
| TPME477K006R0023 | KYOCERA AVX | 236 | 478-3296-1-ND | RM17.02000 | Similar |
| TPME477K006R0030 | KYOCERA AVX | 370 | 478-1812-1-ND | RM32.94000 | Similar |
| TPSD477K006R0045 | KYOCERA AVX | 47 | 478-3082-1-ND | RM10.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.75000 | RM26.75 |
| 10 | RM19.72800 | RM197.28 |
| 50 | RM16.92460 | RM846.23 |
| 100 | RM16.05710 | RM1,605.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM20.22590 | RM8,090.36 |
| 800 | RM19.62401 | RM15,699.21 |
| 1,200 | RM19.32248 | RM23,186.98 |
| 2,000 | RM18.98812 | RM37,976.24 |
| Unit Price without VAT: | RM26.75000 |
|---|---|
| Unit Price with VAT: | RM29.42500 |

