470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME477K006R0023

DigiKey Part Number
478-3296-2-ND - Tape & Reel (TR)
478-3296-1-ND - Cut Tape (CT)
478-3296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME477K006R0023
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
23mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPME477K010R0023KYOCERA AVX70478-3299-1-NDRM23.32000Upgrade
TAJD477K006RNJKYOCERA AVX35,771478-1741-1-NDRM5.75000Similar
TPMD477K006R0030KYOCERA AVX2,964478-4632-1-NDRM21.51000Similar
TPME477K006R0018KYOCERA AVX230478-9024-1-NDRM26.75000Similar
TPME477K006R0030KYOCERA AVX370478-1812-1-NDRM32.94000Similar
In-Stock: 236
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.02000RM17.02
10RM12.14300RM121.43
50RM10.19820RM509.91
100RM9.59740RM959.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM11.87555RM4,750.22
800RM11.45900RM9,167.20
1,200RM11.25031RM13,500.37
2,000RM11.01884RM22,037.68
2,800RM10.88352RM30,473.86
Manufacturers Standard Package
Unit Price without VAT:RM17.02000
Unit Price with VAT:RM18.72200