68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME686M025R0055

DigiKey Part Number
478-9025-2-ND - Tape & Reel (TR)
478-9025-1-ND - Cut Tape (CT)
478-9025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME686M025R0055
Description
CAP TANT 68UF 20% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM98.07000RM98.07
10RM78.80400RM788.04
50RM71.15560RM3,557.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM65.13273RM26,053.09
Manufacturers Standard Package
Unit Price without VAT:RM98.07000
Unit Price with VAT:RM107.87700