
TPSA105K035R3000 | |
|---|---|
DigiKey Part Number | 478-3336-2-ND - Tape & Reel (TR) 478-3336-1-ND - Cut Tape (CT) 478-3336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA105K035R3000 |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA105K035R3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.61500 | RM16.15 |
| 50 | RM1.22620 | RM61.31 |
| 100 | RM1.10640 | RM110.64 |
| 500 | RM0.90438 | RM452.19 |
| 1,000 | RM0.84202 | RM842.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.64803 | RM1,296.06 |
| 4,000 | RM0.61147 | RM2,445.88 |
| 6,000 | RM0.59317 | RM3,559.02 |
| 10,000 | RM0.57288 | RM5,728.80 |
| 14,000 | RM0.56101 | RM7,854.14 |
| 20,000 | RM0.54960 | RM10,992.00 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

