10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA106K006R1500

DigiKey Part Number
478-2388-2-ND - Tape & Reel (TR)
478-2388-1-ND - Cut Tape (CT)
478-2388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA106K006R1500
Description
CAP TANT 10UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,854
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.06000RM4.06
10RM2.58900RM25.89
50RM2.01500RM100.75
100RM1.83800RM183.80
500RM1.53928RM769.64
1,000RM1.44681RM1,446.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.37077RM2,741.54
4,000RM1.30815RM5,232.60
6,000RM1.27678RM7,660.68
10,000RM1.24201RM12,420.10
14,000RM1.22168RM17,103.52
20,000RM1.20211RM24,042.20
Manufacturers Standard Package
Unit Price without VAT:RM4.06000
Unit Price with VAT:RM4.46600