
TPSA106K006R1500 | |
|---|---|
DigiKey Part Number | 478-2388-2-ND - Tape & Reel (TR) 478-2388-1-ND - Cut Tape (CT) 478-2388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA106K006R1500 |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.15000 | RM2.15 |
| 10 | RM1.31000 | RM13.10 |
| 50 | RM0.98420 | RM49.21 |
| 100 | RM0.88310 | RM88.31 |
| 500 | RM0.71310 | RM356.55 |
| 1,000 | RM0.66059 | RM660.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.62971 | RM1,259.42 |
| 4,000 | RM0.59344 | RM2,373.76 |
| 6,000 | RM0.57528 | RM3,451.68 |
| 10,000 | RM0.55515 | RM5,551.50 |
| 14,000 | RM0.54338 | RM7,607.32 |
| 20,000 | RM0.53206 | RM10,641.20 |
| 24,000 | RM0.52670 | RM12,640.80 |
| 48,000 | RM0.50863 | RM24,414.24 |
| 50,000 | RM0.50767 | RM25,383.50 |
| Unit Price without VAT: | RM2.15000 |
|---|---|
| Unit Price with VAT: | RM2.36500 |

