
TPSA106K016R1000 | |
|---|---|
DigiKey Part Number | 478-10757-2-ND - Tape & Reel (TR) 478-10757-1-ND - Cut Tape (CT) 478-10757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA106K016R1000 |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D106X9016A2TE3 | Vishay Sprague | 2,108 | 718-593D106X9016A2TE3CT-ND | RM3.07000 | Direct |
| TR3A106K016C1700 | Vishay Sprague | 4,212 | 718-1301-1-ND | RM3.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.55200 | RM15.52 |
| 50 | RM1.17640 | RM58.82 |
| 100 | RM1.06060 | RM106.06 |
| 500 | RM0.86546 | RM432.73 |
| 1,000 | RM0.80514 | RM805.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.87181 | RM1,743.62 |
| 4,000 | RM0.82650 | RM3,306.00 |
| 6,000 | RM0.80380 | RM4,822.80 |
| 10,000 | RM0.77865 | RM7,786.50 |
| 14,000 | RM0.76395 | RM10,695.30 |
| 20,000 | RM0.74980 | RM14,996.00 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

