
TPSA155M025R3000 | |
|---|---|
DigiKey Part Number | 478-TPSA155M025R3000TR-ND - Tape & Reel (TR) 478-TPSA155M025R3000CT-ND - Cut Tape (CT) 478-TPSA155M025R3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA155M025R3000 |
Description | CAP TANT 1.5UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA155M025R3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.79700 | RM17.97 |
| 50 | RM1.37200 | RM68.60 |
| 100 | RM1.24110 | RM124.11 |
| 500 | RM1.02030 | RM510.15 |
| 1,000 | RM0.95206 | RM952.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.74403 | RM1,488.06 |
| 4,000 | RM0.70362 | RM2,814.48 |
| 6,000 | RM0.68338 | RM4,100.28 |
| 10,000 | RM0.66095 | RM6,609.50 |
| 14,000 | RM0.64783 | RM9,069.62 |
| 20,000 | RM0.63522 | RM12,704.40 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

