
TPSA226M006R0900 | |
|---|---|
DigiKey Part Number | 478-9038-2-ND - Tape & Reel (TR) 478-9038-1-ND - Cut Tape (CT) 478-9038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA226M006R0900 |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA226M006R0900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.20200 | RM12.02 |
| 50 | RM0.89760 | RM44.88 |
| 100 | RM0.80450 | RM80.45 |
| 500 | RM0.64742 | RM323.71 |
| 1,000 | RM0.59892 | RM598.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.55901 | RM1,118.02 |
| 4,000 | RM0.52619 | RM2,104.76 |
| 6,000 | RM0.50974 | RM3,058.44 |
| 10,000 | RM0.49153 | RM4,915.30 |
| 14,000 | RM0.48088 | RM6,732.32 |
| 20,000 | RM0.47064 | RM9,412.80 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

