22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA226M010R0900

DigiKey Part Number
478-9039-2-ND - Tape & Reel (TR)
478-9039-1-ND - Cut Tape (CT)
478-9039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA226M010R0900
Description
CAP TANT 22UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSA226M010R0900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,969
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.49000RM2.49
10RM1.53800RM15.38
50RM1.16300RM58.15
100RM1.04790RM104.79
500RM0.85324RM426.62
1,000RM0.79315RM793.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.75856RM1,517.12
4,000RM0.71702RM2,868.08
6,000RM0.69623RM4,177.38
10,000RM0.67319RM6,731.90
14,000RM0.65971RM9,235.94
20,000RM0.64675RM12,935.00
24,000RM0.64061RM15,374.64
48,000RM0.61992RM29,756.16
50,000RM0.61882RM30,941.00
Manufacturers Standard Package
Unit Price without VAT:RM2.49000
Unit Price with VAT:RM2.73900