4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA475K016R2000

DigiKey Part Number
478-5229-2-ND - Tape & Reel (TR)
478-5229-1-ND - Cut Tape (CT)
478-5229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA475K016R2000
Description
CAP TANT 4.7UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA475K016R2000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA475K016RNJKYOCERA AVX179,205478-3868-1-NDRM1.38000Similar
T495A475K016ATE2K0KEMET782399-17352-1-NDRM6.08000Direct
In-Stock: 20,858
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.63000RM3.63
10RM2.31500RM23.15
50RM1.78940RM89.47
100RM1.62780RM162.78
500RM1.35548RM677.74
1,000RM1.27127RM1,271.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.20195RM2,403.90
4,000RM1.14488RM4,579.52
6,000RM1.11629RM6,697.74
10,000RM1.08461RM10,846.10
14,000RM1.06609RM14,925.26
20,000RM1.04826RM20,965.20
Manufacturers Standard Package
Unit Price without VAT:RM3.63000
Unit Price with VAT:RM3.99300