4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA475M010R1400

DigiKey Part Number
478-6233-2-ND - Tape & Reel (TR)
478-6233-1-ND - Cut Tape (CT)
478-6233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA475M010R1400
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,563
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.14700RM11.47
50RM0.85580RM42.79
100RM0.76630RM76.63
500RM0.61534RM307.67
1,000RM0.56870RM568.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.53031RM1,060.62
4,000RM0.49873RM1,994.92
6,000RM0.48291RM2,897.46
10,000RM0.46539RM4,653.90
14,000RM0.45514RM6,371.96
20,000RM0.44529RM8,905.80
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900