
TPSA476K004R0500 | |
|---|---|
DigiKey Part Number | 478-2381-2-ND - Tape & Reel (TR) 478-2381-1-ND - Cut Tape (CT) 478-2381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA476K004R0500 |
Description | CAP TANT 47UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.49000 | RM2.49 |
| 10 | RM1.53400 | RM15.34 |
| 50 | RM1.15880 | RM57.94 |
| 100 | RM1.04370 | RM104.37 |
| 500 | RM0.84978 | RM424.89 |
| 1,000 | RM0.78982 | RM789.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.75531 | RM1,510.62 |
| 4,000 | RM0.71392 | RM2,855.68 |
| 6,000 | RM0.69319 | RM4,159.14 |
| 10,000 | RM0.67022 | RM6,702.20 |
| 14,000 | RM0.65679 | RM9,195.06 |
| 20,000 | RM0.64386 | RM12,877.20 |
| 24,000 | RM0.63774 | RM15,305.76 |
| 48,000 | RM0.61712 | RM29,621.76 |
| 50,000 | RM0.61602 | RM30,801.00 |
| Unit Price without VAT: | RM2.49000 |
|---|---|
| Unit Price with VAT: | RM2.73900 |

