TPSA684M025R6000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,066
Unit Price: RM3.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.55338
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.26325
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.53653
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.06625
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.77460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.43551
Datasheet
0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA684M025R6000

DigiKey Part Number
TPSA684M025R6000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA684M025R6000
Description
CAP TANT 0.68UF 20% 25V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.20629RM2,412.58
Manufacturers Standard Package
Unit Price without VAT:RM1.20629
Unit Price with VAT:RM1.32692