
TPSA685K010R1800 | |
|---|---|
DigiKey Part Number | 478-2392-2-ND - Tape & Reel (TR) 478-2392-1-ND - Cut Tape (CT) 478-2392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA685K010R1800 |
Description | CAP TANT 6.8UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.56000 | RM1.56 |
| 10 | RM0.92700 | RM9.27 |
| 50 | RM0.68180 | RM34.09 |
| 100 | RM0.60670 | RM60.67 |
| 500 | RM0.48076 | RM240.38 |
| 1,000 | RM0.44183 | RM441.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.41804 | RM836.08 |
| 4,000 | RM0.39119 | RM1,564.76 |
| 6,000 | RM0.37775 | RM2,266.50 |
| 10,000 | RM0.36285 | RM3,628.50 |
| 14,000 | RM0.35415 | RM4,958.10 |
| 20,000 | RM0.34577 | RM6,915.40 |
| 24,000 | RM0.34180 | RM8,203.20 |
| 48,000 | RM0.32844 | RM15,765.12 |
| 50,000 | RM0.32773 | RM16,386.50 |
| Unit Price without VAT: | RM1.56000 |
|---|---|
| Unit Price with VAT: | RM1.71600 |

