6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA685K016R1500

DigiKey Part Number
478-3089-2-ND - Tape & Reel (TR)
478-3089-1-ND - Cut Tape (CT)
478-3089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA685K016R1500
Description
CAP TANT 6.8UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA685K016R1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,107
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.74000RM2.74
10RM1.71100RM17.11
50RM1.29940RM64.97
100RM1.17350RM117.35
500RM0.96084RM480.42
1,000RM0.89516RM895.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.85793RM1,715.86
4,000RM0.81254RM3,250.16
6,000RM0.78981RM4,738.86
10,000RM0.76462RM7,646.20
14,000RM0.74989RM10,498.46
20,000RM0.73572RM14,714.40
24,000RM0.72901RM17,496.24
48,000RM0.70639RM33,906.72
50,000RM0.70519RM35,259.50
Manufacturers Standard Package
Unit Price without VAT:RM2.74000
Unit Price with VAT:RM3.01400