
TPSA685K020R1000 | |
|---|---|
DigiKey Part Number | 478-3094-2-ND - Tape & Reel (TR) 478-3094-1-ND - Cut Tape (CT) 478-3094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA685K020R1000 |
Description | CAP TANT 6.8UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA685K020R1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.78900 | RM17.89 |
| 50 | RM1.36640 | RM68.32 |
| 100 | RM1.23600 | RM123.60 |
| 500 | RM1.01588 | RM507.94 |
| 1,000 | RM0.94785 | RM947.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.89190 | RM1,783.80 |
| 4,000 | RM0.84585 | RM3,383.40 |
| 6,000 | RM0.82278 | RM4,936.68 |
| 10,000 | RM0.79721 | RM7,972.10 |
| 14,000 | RM0.78226 | RM10,951.64 |
| 20,000 | RM0.76788 | RM15,357.60 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

