


TPSB105M035R2000 | |
|---|---|
DigiKey Part Number | 478-TPSB105M035R2000TR-ND - Tape & Reel (TR) 478-TPSB105M035R2000CT-ND - Cut Tape (CT) 478-TPSB105M035R2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB105M035R2000 |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM2.02100 | RM20.21 |
| 50 | RM1.61780 | RM80.89 |
| 100 | RM1.38690 | RM138.69 |
| 500 | RM1.09784 | RM548.92 |
| 1,000 | RM0.92448 | RM924.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.98944 | RM1,978.88 |
| 4,000 | RM0.93982 | RM3,759.28 |
| 6,000 | RM0.91497 | RM5,489.82 |
| 10,000 | RM0.88741 | RM8,874.10 |
| 14,000 | RM0.87131 | RM12,198.34 |
| 20,000 | RM0.85582 | RM17,116.40 |
| 24,000 | RM0.84847 | RM20,363.28 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

