


TPSB106K016H0800 | |
|---|---|
DigiKey Part Number | 478-TPSB106K016H0800TR-ND - Tape & Reel (TR) 478-TPSB106K016H0800CT-ND - Cut Tape (CT) 478-TPSB106K016H0800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106K016H0800 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.54000 | RM6.54 |
| 10 | RM4.34600 | RM43.46 |
| 50 | RM3.47280 | RM173.64 |
| 100 | RM3.20360 | RM320.36 |
| 500 | RM2.74878 | RM1,374.39 |
| 1,000 | RM2.60796 | RM2,607.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.49209 | RM4,984.18 |
| 4,000 | RM2.39667 | RM9,586.68 |
| 6,000 | RM2.34886 | RM14,093.16 |
| 10,000 | RM2.29587 | RM22,958.70 |
| 14,000 | RM2.26487 | RM31,708.18 |
| Unit Price without VAT: | RM6.54000 |
|---|---|
| Unit Price with VAT: | RM7.19400 |

