TPSB106M016H0500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.50054
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.10780
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM2.70705
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm
TAJ, TCJ Series

TPSB106M016H0500

DigiKey Part Number
TPSB106M016H0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB106M016H0500
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.10780RM6,215.60
Manufacturers Standard Package
Unit Price without VAT:RM3.10780
Unit Price with VAT:RM3.41858