10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm
TAJ, TCJ Series

TPSB106M016R0500

DigiKey Part Number
478-9052-2-ND - Tape & Reel (TR)
478-9052-1-ND - Cut Tape (CT)
478-9052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB106M016R0500
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,552
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.47400RM14.74
50RM1.11420RM55.71
100RM1.00350RM100.35
500RM0.81652RM408.26
1,000RM0.75877RM758.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.61234RM1,224.68
4,000RM0.57726RM2,309.04
6,000RM0.55969RM3,358.14
10,000RM0.54022RM5,402.20
14,000RM0.52884RM7,403.76
20,000RM0.51789RM10,357.80
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000