


TPSB106M016R0800 | |
|---|---|
DigiKey Part Number | 478-4975-2-ND - Tape & Reel (TR) 478-4975-1-ND - Cut Tape (CT) 478-4975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106M016R0800 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB106M016R0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.94000 | RM1.94 |
| 10 | RM1.16700 | RM11.67 |
| 50 | RM0.86880 | RM43.44 |
| 100 | RM0.77780 | RM77.78 |
| 500 | RM0.62410 | RM312.05 |
| 1,000 | RM0.57666 | RM576.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.54841 | RM1,096.82 |
| 4,000 | RM0.51562 | RM2,062.48 |
| 6,000 | RM0.49920 | RM2,995.20 |
| 10,000 | RM0.48101 | RM4,810.10 |
| 14,000 | RM0.47037 | RM6,585.18 |
| 20,000 | RM0.46014 | RM9,202.80 |
| 24,000 | RM0.45529 | RM10,926.96 |
| 48,000 | RM0.43896 | RM21,070.08 |
| 50,000 | RM0.43810 | RM21,905.00 |
| Unit Price without VAT: | RM1.94000 |
|---|---|
| Unit Price with VAT: | RM2.13400 |

