


TPSB156K010R0450 | |
|---|---|
DigiKey Part Number | 478-12964-2-ND - Tape & Reel (TR) 478-12964-1-ND - Cut Tape (CT) 478-12964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB156K010R0450 |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 450mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.82800 | RM18.28 |
| 50 | RM1.39720 | RM69.86 |
| 100 | RM1.26470 | RM126.47 |
| 500 | RM1.04064 | RM520.32 |
| 1,000 | RM0.97141 | RM971.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.67595 | RM1,351.90 |
| 4,000 | RM0.63825 | RM2,553.00 |
| 6,000 | RM0.61937 | RM3,716.22 |
| 10,000 | RM0.59845 | RM5,984.50 |
| 14,000 | RM0.58622 | RM8,207.08 |
| 20,000 | RM0.57445 | RM11,489.00 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

