2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm
TAJ, TCJ Series

TPSB225K035R2000

DigiKey Part Number
478-2414-2-ND - Tape & Reel (TR)
478-2414-1-ND - Cut Tape (CT)
478-2414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB225K035R2000
Description
CAP TANT 2.2UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,127
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM1.81600RM18.16
50RM1.38680RM69.34
100RM1.25530RM125.53
500RM1.03252RM516.26
1,000RM0.96368RM963.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.90703RM1,814.06
4,000RM0.86042RM3,441.68
6,000RM0.83707RM5,022.42
10,000RM0.81119RM8,111.90
14,000RM0.79606RM11,144.84
20,000RM0.78150RM15,630.00
24,000RM0.77461RM18,590.64
48,000RM0.75138RM36,066.24
50,000RM0.75014RM37,507.00
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200