22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm
TAJ, TCJ Series

TPSB226K010R0700

DigiKey Part Number
478-3318-2-ND - Tape & Reel (TR)
478-3318-1-ND - Cut Tape (CT)
478-3318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226K010R0700
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB226K010R0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,349
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.49700RM14.97
50RM1.13320RM56.66
100RM1.02120RM102.12
500RM0.83158RM415.79
1,000RM0.77303RM773.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.72486RM1,449.72
4,000RM0.68521RM2,740.84
6,000RM0.66534RM3,992.04
10,000RM0.64334RM6,433.40
14,000RM0.63047RM8,826.58
20,000RM0.61809RM12,361.80
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400