22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm
TAJ, TCJ Series

TPSB226M020R0600

DigiKey Part Number
478-11103-2-ND - Tape & Reel (TR)
478-11103-1-ND - Cut Tape (CT)
478-11103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226M020R0600
Description
CAP TANT 22UF 20% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,633
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.47000RM3.47
10RM2.18700RM21.87
50RM1.68780RM84.39
100RM1.53380RM153.38
500RM1.27388RM636.94
1,000RM1.19343RM1,193.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.12726RM2,254.52
4,000RM1.07278RM4,291.12
6,000RM1.04550RM6,273.00
10,000RM1.01526RM10,152.60
14,000RM0.99757RM13,965.98
20,000RM0.98056RM19,611.20
Manufacturers Standard Package
Unit Price without VAT:RM3.47000
Unit Price with VAT:RM3.81700