


TPSB335K020R1300 | |
|---|---|
DigiKey Part Number | 478-9071-2-ND - Tape & Reel (TR) 478-9071-1-ND - Cut Tape (CT) 478-9071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB335K020R1300 |
Description | CAP TANT 3.3UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.76000 | RM4.76 |
| 10 | RM3.07200 | RM30.72 |
| 50 | RM2.41020 | RM120.51 |
| 100 | RM2.20530 | RM220.53 |
| 500 | RM1.85950 | RM929.75 |
| 1,000 | RM1.75256 | RM1,752.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.90595 | RM1,811.90 |
| Unit Price without VAT: | RM4.76000 |
|---|---|
| Unit Price with VAT: | RM5.23600 |

