33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 600mOhm
TAJ, TCJ Series

TPSB336K006R0600

DigiKey Part Number
478-9072-2-ND - Tape & Reel (TR)
478-9072-1-ND - Cut Tape (CT)
478-9072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB336K006R0600
Description
CAP TANT 33UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,670
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.71400RM17.14
50RM1.30660RM65.33
100RM1.18080RM118.08
500RM0.96846RM484.23
1,000RM0.90285RM902.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.84886RM1,697.72
4,000RM0.80442RM3,217.68
6,000RM0.78216RM4,692.96
10,000RM0.75749RM7,574.90
14,000RM0.74306RM10,402.84
20,000RM0.72919RM14,583.80
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600