


TPSB336M016R0350 | |
|---|---|
DigiKey Part Number | 478-9078-2-ND - Tape & Reel (TR) 478-9078-1-ND - Cut Tape (CT) 478-9078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336M016R0350 |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.83300 | RM28.33 |
| 50 | RM2.21500 | RM110.75 |
| 100 | RM2.02440 | RM202.44 |
| 500 | RM1.70272 | RM851.36 |
| 1,000 | RM1.60323 | RM1,603.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.54779 | RM3,095.58 |
| 4,000 | RM1.47953 | RM5,918.12 |
| 6,000 | RM1.44534 | RM8,672.04 |
| 10,000 | RM1.40744 | RM14,074.40 |
| 14,000 | RM1.38528 | RM19,393.92 |
| 20,000 | RM1.36395 | RM27,279.00 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

