


TPSB336M016R0500 | |
|---|---|
DigiKey Part Number | 478-9079-2-ND - Tape & Reel (TR) 478-9079-1-ND - Cut Tape (CT) 478-9079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336M016R0500 |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM3.19900 | RM31.99 |
| 50 | RM2.51840 | RM125.92 |
| 100 | RM2.30770 | RM230.77 |
| 500 | RM1.95242 | RM976.21 |
| 1,000 | RM1.84246 | RM1,842.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.75200 | RM3,504.00 |
| 4,000 | RM1.67750 | RM6,710.00 |
| 6,000 | RM1.64017 | RM9,841.02 |
| 10,000 | RM1.59880 | RM15,988.00 |
| 14,000 | RM1.57460 | RM22,044.40 |
| 20,000 | RM1.55133 | RM31,026.60 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

