4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.5Ohm
TAJ, TCJ Series

TPSB475M016R1500

DigiKey Part Number
478-9083-2-ND - Tape & Reel (TR)
478-9083-1-ND - Cut Tape (CT)
478-9083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB475M016R1500
Description
CAP TANT 4.7UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,205
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.49000RM4.49
10RM2.89200RM28.92
50RM2.26560RM113.28
100RM2.07170RM207.17
500RM1.74424RM872.12
1,000RM1.64298RM1,642.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.67404RM1,348.08
4,000RM0.63643RM2,545.72
6,000RM0.61759RM3,705.54
10,000RM0.59671RM5,967.10
14,000RM0.58450RM8,183.00
20,000RM0.57276RM11,455.20
Manufacturers Standard Package
Unit Price without VAT:RM4.49000
Unit Price with VAT:RM4.93900