


TPSB475M025R1500 | |
|---|---|
DigiKey Part Number | 478-TPSB475M025R1500TR-ND - Tape & Reel (TR) 478-TPSB475M025R1500CT-ND - Cut Tape (CT) 478-TPSB475M025R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475M025R1500 |
Description | CAP TANT 4.7UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.41100 | RM24.11 |
| 50 | RM1.86840 | RM93.42 |
| 100 | RM1.70170 | RM170.17 |
| 500 | RM1.42006 | RM710.03 |
| 1,000 | RM1.33298 | RM1,332.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.26128 | RM2,522.56 |
| 4,000 | RM1.20226 | RM4,809.04 |
| 6,000 | RM1.17269 | RM7,036.14 |
| 10,000 | RM1.13993 | RM11,399.30 |
| 14,000 | RM1.12076 | RM15,690.64 |
| 20,000 | RM1.10233 | RM22,046.60 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

