47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm
TAJ, TCJ Series

TPSB476K010R0250

DigiKey Part Number
478-3085-2-ND - Tape & Reel (TR)
478-3085-1-ND - Cut Tape (CT)
478-3085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476K010R0250
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB476K010R0250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,848
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.86800RM18.68
50RM1.43020RM71.51
100RM1.29510RM129.51
500RM1.06688RM533.44
1,000RM0.99631RM996.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.93827RM1,876.54
4,000RM0.89052RM3,562.08
6,000RM0.86659RM5,199.54
10,000RM0.84007RM8,400.70
14,000RM0.82457RM11,543.98
20,000RM0.80966RM16,193.20
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900