6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 700mOhm
TAJ, TCJ Series

TPSB685K025R0700

DigiKey Part Number
478-3101-2-ND - Tape & Reel (TR)
478-3101-1-ND - Cut Tape (CT)
478-3101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB685K025R0700
Description
CAP TANT 6.8UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,539
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.61000RM4.61
10RM2.98700RM29.87
50RM2.34360RM117.18
100RM2.14410RM214.41
500RM1.80814RM904.07
1,000RM1.70421RM1,704.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.61863RM3,237.26
4,000RM1.54818RM6,192.72
6,000RM1.51288RM9,077.28
10,000RM1.47376RM14,737.60
14,000RM1.45089RM20,312.46
20,000RM1.42889RM28,577.80
Manufacturers Standard Package
Unit Price without VAT:RM4.61000
Unit Price with VAT:RM5.07100