


TPSC106K016R0500 | |
|---|---|
DigiKey Part Number | 478-5235-2-ND - Tape & Reel (TR) 478-5235-1-ND - Cut Tape (CT) 478-5235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106K016R0500 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.97800 | RM19.78 |
| 50 | RM1.51840 | RM75.92 |
| 100 | RM1.37700 | RM137.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.14110 | RM570.55 |
| 1,000 | RM1.06695 | RM1,066.95 |
| 1,500 | RM1.02987 | RM1,544.81 |
| 2,500 | RM0.98874 | RM2,471.85 |
| 3,500 | RM0.96468 | RM3,376.38 |
| 5,000 | RM0.94157 | RM4,707.85 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

