


TPSC106M025R0300 | |
|---|---|
DigiKey Part Number | 478-5816-2-ND - Tape & Reel (TR) 478-5816-1-ND - Cut Tape (CT) 478-5816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106M025R0300 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.83700 | RM28.37 |
| 50 | RM2.21820 | RM110.91 |
| 100 | RM2.02790 | RM202.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.70570 | RM852.85 |
| 1,000 | RM1.60606 | RM1,606.06 |
| 1,500 | RM1.55617 | RM2,334.26 |
| 2,500 | RM1.50087 | RM3,752.17 |
| 3,500 | RM1.46855 | RM5,139.93 |
| 5,000 | RM1.43746 | RM7,187.30 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

