100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC107M006R0150

DigiKey Part Number
478-4090-2-ND - Tape & Reel (TR)
478-4090-1-ND - Cut Tape (CT)
478-4090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC107M006R0150
Description
CAP TANT 100UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSC107M006R0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,330
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.59000RM3.59
10RM2.28500RM22.85
50RM1.76660RM88.33
100RM1.60670RM160.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.33724RM668.62
1,000RM1.25391RM1,253.91
1,500RM1.21218RM1,818.27
2,500RM1.16592RM2,914.80
3,500RM1.13890RM3,986.15
5,000RM1.11289RM5,564.45
Manufacturers Standard Package
Unit Price without VAT:RM3.59000
Unit Price with VAT:RM3.94900