


TPSC226K020H0400 | |
|---|---|
DigiKey Part Number | 478-TPSC226K020H0400TR-ND - Tape & Reel (TR) 478-TPSC226K020H0400CT-ND - Cut Tape (CT) 478-TPSC226K020H0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K020H0400 |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.01000 | RM10.01 |
| 10 | RM6.84400 | RM68.44 |
| 50 | RM5.59720 | RM279.86 |
| 100 | RM5.21140 | RM521.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.55922 | RM2,279.61 |
| 1,000 | RM4.35729 | RM4,357.29 |
| 1,500 | RM4.25609 | RM6,384.14 |
| 2,500 | RM4.14395 | RM10,359.88 |
| 3,500 | RM4.07836 | RM14,274.26 |
| 5,000 | RM4.01529 | RM20,076.45 |
| Unit Price without VAT: | RM10.01000 |
|---|---|
| Unit Price with VAT: | RM11.01100 |

