


TPSC226K020R0400 | |
|---|---|
DigiKey Part Number | 478-9116-2-ND - Tape & Reel (TR) 478-9116-1-ND - Cut Tape (CT) 478-9116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K020R0400 |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.34800 | RM23.48 |
| 50 | RM1.81800 | RM90.90 |
| 100 | RM1.65440 | RM165.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.37876 | RM689.38 |
| 1,000 | RM1.29350 | RM1,293.50 |
| 1,500 | RM1.25082 | RM1,876.23 |
| 2,500 | RM1.20351 | RM3,008.78 |
| 3,500 | RM1.17587 | RM4,115.55 |
| 5,000 | RM1.14927 | RM5,746.35 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

