TPSC226M016H0375 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.67412
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM5.01484
Datasheet
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 375mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 375mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC226M016H0375

DigiKey Part Number
478-9119-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC226M016H0375
Description
CAP TANT 22UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 375mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
375mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.47158RM2,235.79
Manufacturers Standard Package
Unit Price without VAT:RM4.47158
Unit Price with VAT:RM4.91874