22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 150mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC226M016R0150

DigiKey Part Number
478-TPSC226M016R0150TR-ND - Tape & Reel (TR)
478-TPSC226M016R0150CT-ND - Cut Tape (CT)
478-TPSC226M016R0150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC226M016R0150
Description
CAP TANT 22UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.37000RM4.37
10RM2.81700RM28.17
50RM2.20160RM110.08
100RM2.01260RM201.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.69216RM846.08
1,000RM1.59310RM1,593.10
1,500RM1.54351RM2,315.26
2,500RM1.48855RM3,721.38
3,500RM1.45640RM5,097.40
5,000RM1.42550RM7,127.50
Manufacturers Standard Package
Unit Price without VAT:RM4.37000
Unit Price with VAT:RM4.80700